
CSNL2512FTR200 | |
|---|---|
DigiKey Part Number | 738-CSNL2512FTR200TR-ND - Tape & Reel (TR) 738-CSNL2512FTR200CT-ND - Cut Tape (CT) 738-CSNL2512FTR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FTR200 |
Description | RES SHUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Chip Resistor Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FTR200 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Resistance | Height - Seated (Max) 0.025" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24190 € | 24,19 € |
| 250 | 0,21072 € | 52,68 € |
| 500 | 0,19116 € | 95,58 € |
| 1.000 | 0,17456 € | 174,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14846 € | 593,84 € |
| 8.000 | 0,13828 € | 1.106,24 € |
| 12.000 | 0,13305 € | 1.596,60 € |
| 20.000 | 0,12713 € | 2.542,60 € |
| 28.000 | 0,12361 € | 3.461,08 € |
| 40.000 | 0,12016 € | 4.806,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

