
CSNL2512FTR150 | |
|---|---|
DigiKey Part Number | 738-CSNL2512FTR150TR-ND - Tape & Reel (TR) 738-CSNL2512FTR150CT-ND - Cut Tape (CT) 738-CSNL2512FTR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FTR150 |
Description | RES SHUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FTR150 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Resistance | Height - Seated (Max) 0.025" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,18964 € | 94,82 € |
| 1.000 | 0,17318 € | 173,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14728 € | 589,12 € |
| 8.000 | 0,13718 € | 1.097,44 € |
| 12.000 | 0,13199 € | 1.583,88 € |
| 20.000 | 0,12612 € | 2.522,40 € |
| 28.000 | 0,12262 € | 3.433,36 € |
| 40.000 | 0,11921 € | 4.768,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

