
CSNL2512FTL200 | |
|---|---|
DigiKey Part Number | 738-CSNL2512FTL200TR-ND - Tape & Reel (TR) 738-CSNL2512FTL200CT-ND - Cut Tape (CT) 738-CSNL2512FTL200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FTL200 |
Description | RES SHUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 3W Chip Resistor Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Resistance | Height - Seated (Max) 0.025" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,32036 € | 80,09 € |
| 500 | 0,29188 € | 145,94 € |
| 1.000 | 0,26769 € | 267,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24714 € | 494,28 € |
| 4.000 | 0,22969 € | 918,76 € |
| 6.000 | 0,22072 € | 1.324,32 € |
| 10.000 | 0,21058 € | 2.105,80 € |
| 14.000 | 0,20454 € | 2.863,56 € |
| 20.000 | 0,19864 € | 3.972,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

