CSNL2512FT8L00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10228 €
Datasheet

Upgrade


YAGEO
In Stock: 6.266
Unit Price: 0,57000 €
Datasheet
8 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2512FT8L00

DigiKey Part Number
CSNL2512FT8L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSNL2512FT8L00
Description
RES 0.008 OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2512FT8L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.057" (1.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512DKE7W0R008LYAGEO0PE2512DKE7W0R008L-ND0,10228 €Upgrade
PE2512FKE7W0R008LYAGEO6.266YAG2162CT-ND0,57000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16693 €333,86 €
Manufacturers Standard Package
Unit Price without VAT:0,16693 €
Unit Price with VAT:0,19865 €