
CSNL2512FT50L0 | |
|---|---|
DigiKey Part Number | 738-CSNL2512FT50L0TR-ND - Tape & Reel (TR) 738-CSNL2512FT50L0CT-ND - Cut Tape (CT) 738-CSNL2512FT50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FT50L0 |
Description | RES SHUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,27160 € | 13,58 € |
| 100 | 0,24300 € | 24,30 € |
| 250 | 0,21168 € | 52,92 € |
| 500 | 0,19204 € | 96,02 € |
| 1.000 | 0,17536 € | 175,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14914 € | 596,56 € |
| 8.000 | 0,13891 € | 1.111,28 € |
| 12.000 | 0,13365 € | 1.603,80 € |
| 20.000 | 0,12771 € | 2.554,20 € |
| 28.000 | 0,12417 € | 3.476,76 € |
| 40.000 | 0,12071 € | 4.828,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

