
CSNL2512FT3L00 | |
|---|---|
DigiKey Part Number | CSNL2512FT3L00TR-ND - Tape & Reel (TR) CSNL2512FT3L00CT-ND - Cut Tape (CT) CSNL2512FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FT3L00 |
Description | RES 0.003 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25240 € | 25,24 € |
| 250 | 0,21992 € | 54,98 € |
| 500 | 0,19962 € | 99,81 € |
| 1.000 | 0,18236 € | 182,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17729 € | 354,58 € |
| 4.000 | 0,15522 € | 620,88 € |
| 6.000 | 0,14882 € | 892,92 € |
| 10.000 | 0,14286 € | 1.428,60 € |
| 14.000 | 0,13729 € | 1.922,06 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


