
CSNL2512FT10L0 | |
|---|---|
DigiKey Part Number | CSNL2512FT10L0TR-ND - Tape & Reel (TR) CSNL2512FT10L0CT-ND - Cut Tape (CT) CSNL2512FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FT10L0 |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FT10L0 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,21892 € | 54,73 € |
| 500 | 0,19872 € | 99,36 € |
| 1.000 | 0,18153 € | 181,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16693 € | 333,86 € |
| 4.000 | 0,15452 € | 618,08 € |
| 6.000 | 0,14814 € | 888,84 € |
| 10.000 | 0,14093 € | 1.409,30 € |
| 14.000 | 0,13663 € | 1.912,82 € |
| 20.000 | 0,13244 € | 2.648,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

