
CSNL2010JT7L00 | |
|---|---|
DigiKey Part Number | CSNL2010JT7L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSNL2010JT7L00 |
Description | RES 0.007 OHM 5% 1.5W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±5% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010JT7L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16693 € | 333,86 € |
| Unit Price without VAT: | 0,16693 € |
|---|---|
| Unit Price with VAT: | 0,19865 € |

