
CSNL2010FTL500 | |
|---|---|
DigiKey Part Number | 738-CSNL2010FTL500TR-ND - Tape & Reel (TR) 738-CSNL2010FTL500CT-ND - Cut Tape (CT) 738-CSNL2010FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FTL500 |
Description | RES SHUNT, 2010, 0.0005 OHM, 1%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FTL500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,32800 € | 8,20 € |
| 50 | 0,32080 € | 16,04 € |
| 100 | 0,29860 € | 29,86 € |
| 250 | 0,26076 € | 65,19 € |
| 500 | 0,23710 € | 118,55 € |
| 1.000 | 0,19007 € | 190,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18705 € | 374,10 € |
| 4.000 | 0,18073 € | 722,92 € |
| 6.000 | 0,17786 € | 1.067,16 € |
| 10.000 | 0,16942 € | 1.694,20 € |
| 14.000 | 0,16438 € | 2.301,32 € |
| 20.000 | 0,16276 € | 3.255,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

