
CSNL2010FT60L0 | |
|---|---|
DigiKey Part Number | 738-CSNL2010FT60L0TR-ND - Tape & Reel (TR) 738-CSNL2010FT60L0CT-ND - Cut Tape (CT) 738-CSNL2010FT60L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT60L0 |
Description | RES 0.06 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT60L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25240 € | 25,24 € |
| 250 | 0,21992 € | 54,98 € |
| 500 | 0,19962 € | 99,81 € |
| 1.000 | 0,18236 € | 182,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16769 € | 335,38 € |
| 4.000 | 0,15522 € | 620,88 € |
| 6.000 | 0,14882 € | 892,92 € |
| 10.000 | 0,14157 € | 1.415,70 € |
| 14.000 | 0,13726 € | 1.921,64 € |
| 20.000 | 0,13304 € | 2.660,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

