13 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2010FT13L0

DigiKey Part Number
738-CSNL2010FT13L0TR-ND - Tape & Reel (TR)
738-CSNL2010FT13L0CT-ND - Cut Tape (CT)
738-CSNL2010FT13L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2010FT13L0
Description
RES 0.013 OHM 1% 1.5W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2010FT13L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37200 €3,72 €
250,31680 €7,92 €
500,28200 €14,10 €
1000,25240 €25,24 €
2500,21992 €54,98 €
5000,19962 €99,81 €
1.0000,18236 €182,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16769 €335,38 €
4.0000,15522 €620,88 €
6.0000,14882 €892,92 €
10.0000,14157 €1.415,70 €
14.0000,13726 €1.921,64 €
20.0000,13304 €2.660,80 €
24.0000,13102 €3.144,48 €
48.0000,12408 €5.955,84 €
50.0000,12371 €6.185,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €