
CSNL1206FT15L0 | |
|---|---|
DigiKey Part Number | CSNL1206FT15L0TR-ND - Tape & Reel (TR) CSNL1206FT15L0CT-ND - Cut Tape (CT) CSNL1206FT15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL1206FT15L0 |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL1206FT15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,29000 € | 7,25 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,25240 € | 25,24 € |
| 250 | 0,21992 € | 54,98 € |
| 500 | 0,19962 € | 99,81 € |
| 1.000 | 0,18236 € | 182,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15921 € | 636,84 € |
| 8.000 | 0,14463 € | 1.157,04 € |
| 12.000 | 0,14286 € | 1.714,32 € |
| 20.000 | 0,13801 € | 2.760,20 € |
| 28.000 | 0,12579 € | 3.522,12 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

