50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2512FT50L0

DigiKey Part Number
738-CSM2512FT50L0TR-ND - Tape & Reel (TR)
738-CSM2512FT50L0CT-ND - Cut Tape (CT)
738-CSM2512FT50L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM2512FT50L0
Description
RES 0.05 OHM 1% 3W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSM2512FT50L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46200 €4,62 €
250,39400 €9,85 €
500,35160 €17,58 €
1000,31540 €31,54 €
2500,27560 €68,90 €
5000,25072 €125,36 €
1.0000,22957 €229,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19634 €785,36 €
8.0000,18337 €1.466,96 €
12.0000,17671 €2.120,52 €
20.0000,16918 €3.383,60 €
28.0000,16469 €4.611,32 €
40.0000,16063 €6.425,20 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €