
CSM2512FT33L0 | |
|---|---|
DigiKey Part Number | 738-CSM2512FT33L0TR-ND - Tape & Reel (TR) 738-CSM2512FT33L0CT-ND - Cut Tape (CT) 738-CSM2512FT33L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2512FT33L0 |
Description | RES 0.033 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSM2512FT33L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,27340 € | 68,35 € |
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,22775 € | 227,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19478 € | 779,12 € |
| 8.000 | 0,18192 € | 1.455,36 € |
| 12.000 | 0,17531 € | 2.103,72 € |
| 20.000 | 0,16784 € | 3.356,80 € |
| 28.000 | 0,16338 € | 4.574,64 € |
| 40.000 | 0,15936 € | 6.374,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

