
CSM2512FT30L0 | |
|---|---|
DigiKey Part Number | 738-CSM2512FT30L0TR-ND - Tape & Reel (TR) 738-CSM2512FT30L0CT-ND - Cut Tape (CT) 738-CSM2512FT30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2512FT30L0 |
Description | RES 0.03 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSM2512FT30L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,27560 € | 68,90 € |
| 500 | 0,25072 € | 125,36 € |
| 1.000 | 0,22957 € | 229,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19634 € | 785,36 € |
| 8.000 | 0,18337 € | 1.466,96 € |
| 12.000 | 0,17671 € | 2.120,52 € |
| 20.000 | 0,16918 € | 3.383,60 € |
| 28.000 | 0,16469 € | 4.611,32 € |
| 40.000 | 0,16063 € | 6.425,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

