25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2512FT25L0

DigiKey Part Number
738-CSM2512FT25L0TR-ND - Tape & Reel (TR)
738-CSM2512FT25L0CT-ND - Cut Tape (CT)
738-CSM2512FT25L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM2512FT25L0
Description
RES 0.025 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSM2512FT25L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46400 €4,64 €
250,39600 €9,90 €
500,35320 €17,66 €
1000,31680 €31,68 €
2500,27684 €69,21 €
5000,25186 €125,93 €
1.0000,23061 €230,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19723 €788,92 €
8.0000,18421 €1.473,68 €
12.0000,17752 €2.130,24 €
20.0000,16995 €3.399,00 €
28.0000,16544 €4.632,32 €
40.0000,16136 €6.454,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €