
CSM0603FT10L0 | |
|---|---|
DigiKey Part Number | CSM0603FT10L0TR-ND - Tape & Reel (TR) CSM0603FT10L0CT-ND - Cut Tape (CT) CSM0603FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM0603FT10L0 |
Description | RES 0.01 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSM0603FT10L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,23150 € | 23,15 € |
| 250 | 0,20744 € | 51,86 € |
| 500 | 0,19360 € | 96,80 € |
| 1.000 | 0,18258 € | 182,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16490 € | 824,50 € |
| 10.000 | 0,15973 € | 1.597,30 € |
| 15.000 | 0,15721 € | 2.358,15 € |
| 25.000 | 0,15448 € | 3.862,00 € |
| 35.000 | 0,15292 € | 5.352,20 € |
| 50.000 | 0,15144 € | 7.572,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

