
CSFA2010ZT0R00 | |
|---|---|
DigiKey Part Number | 738-CSFA2010ZT0R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFA2010ZT0R00 |
Description | RES, 2010, JUMPER, 70.7A, AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSFA2010ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11207 € | 448,28 € |
| Unit Price without VAT: | 0,11207 € |
|---|---|
| Unit Price with VAT: | 0,13336 € |

