
CSFA0805ZT0R00 | |
|---|---|
DigiKey Part Number | 738-CSFA0805ZT0R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFA0805ZT0R00 |
Description | RES, 0805, JUMPER, 31.6A, AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSFA0805ZT0R00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09087 € | 454,35 € |
| Unit Price without VAT: | 0,09087 € |
|---|---|
| Unit Price with VAT: | 0,10814 € |

