
CSFA0402ZT0R00 | |
|---|---|
DigiKey Part Number | 738-CSFA0402ZT0R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFA0402ZT0R00 |
Description | RES, 0402, JUMPER, 6.5A, AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSFA0402ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07844 € | 784,40 € |
| Unit Price without VAT: | 0,07844 € |
|---|---|
| Unit Price with VAT: | 0,09334 € |

