
CSFA0201ZT0R00 | |
|---|---|
DigiKey Part Number | 738-CSFA0201ZT0R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFA0201ZT0R00 |
Description | RES, 0201, JUMPER, 5.8A, AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSFA0201ZT0R00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07746 € | 774,60 € |
| Unit Price without VAT: | 0,07746 € |
|---|---|
| Unit Price with VAT: | 0,09218 € |

