
CML1206X7R103KT50V | |
|---|---|
DigiKey Part Number | 738-CML1206X7R103KT50VTR-ND - Tape & Reel (TR) 738-CML1206X7R103KT50VCT-ND - Cut Tape (CT) 738-CML1206X7R103KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206X7R103KT50V |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206X7R103KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04560 € | 4,56 € |
| 500 | 0,03416 € | 17,08 € |
| 1.000 | 0,03066 € | 30,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02543 € | 101,72 € |
| 8.000 | 0,02349 € | 187,92 € |
| 12.000 | 0,02252 € | 270,24 € |
| 20.000 | 0,02144 € | 428,80 € |
| 28.000 | 0,02081 € | 582,68 € |
| 40.000 | 0,02021 € | 808,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

