68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G680JT50V

DigiKey Part Number
738-CML1206C0G680JT50VTR-ND - Tape & Reel (TR)
738-CML1206C0G680JT50VCT-ND - Cut Tape (CT)
738-CML1206C0G680JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206C0G680JT50V
Description
CAP CER 68PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206C0G680JT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRNPO9BN680YAGEO7.515311-1160-1-ND0,18000 €Direct
KGM31BCG1H680JTKYOCERA AVX4.955478-KGM31BCG1H680JTCT-ND0,24000 €Direct
VJ1206A680JXAPW1BCVishay Vitramon14.558720-VJ1206A680JXAPW1BCCT-ND0,26000 €Direct
In-Stock: 2.348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08100 €0,81 €
500,05660 €2,83 €
1000,04930 €4,93 €
5000,03714 €18,57 €
1.0000,03341 €33,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02781 €111,24 €
8.0000,02573 €205,84 €
12.0000,02469 €296,28 €
20.0000,02354 €470,80 €
28.0000,02287 €640,36 €
40.0000,02222 €888,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €