
CML1206C0G332JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G332JT50VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CML1206C0G332JT50V |
Description | CAP, C0G, 1206, 3300PF, 5%, 50V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08896 € | 355,84 € |
| Unit Price without VAT: | 0,08896 € |
|---|---|
| Unit Price with VAT: | 0,10586 € |

