CML1206C0G331JT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07329 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03303 €
Datasheet

Direct


YAGEO
In Stock: 3.372
Unit Price: 0,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04002 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.475
Unit Price: 0,30000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 11.918
Unit Price: 0,30000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06436 €
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G331JT50V

DigiKey Part Number
738-CML1206C0G331JT50VTR-ND - Tape & Reel (TR)
738-CML1206C0G331JT50VCT-ND - Cut Tape (CT)
738-CML1206C0G331JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206C0G331JT50V
Description
CAP CER 330PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206C0G331JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03255 €130,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €