Image for CML1206C0G1R8CT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G1R8CT50V

DigiKey Part Number
738-CML1206C0G1R8CT50V-ND
Manufacturer
Manufacturer Product Number
CML1206C0G1R8CT50V
Description
CAP CER 1.8PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,02776 €111,04 €
Manufacturers Standard Package
Unit Price without VAT:0,02776 €
Unit Price with VAT:0,03303 €