Direct
Direct
Direct
Direct
Direct
Direct

CML1206C0G152JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G152JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G152JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G152JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G152JT50V |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G152JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JPNPO9BN152 | YAGEO | 0 | 13-CC1206JPNPO9BN152TR-ND | 0,03608 € | Direct |
| CC1206JRNPO9BN152 | YAGEO | 7.393 | 311-4411-1-ND | 0,21000 € | Direct |
| KGM31BCG1H152JM | KYOCERA AVX | 14.667 | 478-KGM31BCG1H152JMCT-ND | 0,30000 € | Direct |
| KGM31BCG1H152JT | KYOCERA AVX | 3.190 | 478-KGM31BCG1H152JTCT-ND | 0,17000 € | Direct |
| VJ1206A152JXACW1BC | Vishay Vitramon | 0 | VJ1206A152JXACW1BC-ND | 0,07825 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06508 € | 32,54 € |
| 1.000 | 0,05923 € | 59,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05049 € | 201,96 € |
| 8.000 | 0,04725 € | 378,00 € |
| 12.000 | 0,04562 € | 547,44 € |
| 20.000 | 0,04382 € | 876,40 € |
| 28.000 | 0,04277 € | 1.197,56 € |
| 40.000 | 0,04176 € | 1.670,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




