Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805X7R562KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R562KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0805X7R562KT50V |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B562K500CT | Walsin Technology Corporation | 0 | 1292-0805B562K500CTTR-ND | 0,00846 € | Parametric Equivalent |
| C0805C562K5RAC7210 | KEMET | 12.755 | 399-C0805C562K5RAC7210CT-ND | 0,23000 € | Parametric Equivalent |
| C0805C562K5RACAUTO | KEMET | 8.817 | 399-C0805C562K5RACAUTOCT-ND | 0,26000 € | Parametric Equivalent |
| C0805C562K5RACTU | KEMET | 11.684 | 399-C0805C562K5RACTUCT-ND | 0,23000 € | Parametric Equivalent |
| C0805C562K5RALTU | KEMET | 0 | 399-C0805C562K5RALTUTR-ND | 0,05845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01562 € | 62,48 € |
| Unit Price without VAT: | 0,01562 € |
|---|---|
| Unit Price with VAT: | 0,01859 € |




