
CML0805X7R332KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R332KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R332KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R332KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R332KT50V |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R332KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03100 € | 3,10 € |
| 500 | 0,02276 € | 11,38 € |
| 1.000 | 0,02023 € | 20,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01648 € | 65,92 € |
| 8.000 | 0,01508 € | 120,64 € |
| 12.000 | 0,01438 € | 172,56 € |
| 20.000 | 0,01361 € | 272,20 € |
| 28.000 | 0,01316 € | 368,48 € |
| 40.000 | 0,01273 € | 509,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

