CML0805C0G821JT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 7.241
Unit Price: 0,21000 €
Datasheet
Image for CML0805C0G821JT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G821JT50V

DigiKey Part Number
738-CML0805C0G821JT50V-ND
Manufacturer
Manufacturer Product Number
CML0805C0G821JT50V
Description
CAP CER 820PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ4C2C0G1H821J060AATDK7.241445-8146-1-ND0,21000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,02193 €87,72 €
Manufacturers Standard Package
Unit Price without VAT:0,02193 €
Unit Price with VAT:0,02610 €