
CML0805C0G470JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G470JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G470JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G470JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G470JT50V |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G470JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02470 € | 2,47 € |
| 500 | 0,01798 € | 8,99 € |
| 1.000 | 0,01592 € | 15,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01283 € | 51,32 € |
| 8.000 | 0,01169 € | 93,52 € |
| 12.000 | 0,01111 € | 133,32 € |
| 20.000 | 0,01048 € | 209,60 € |
| 28.000 | 0,01011 € | 283,08 € |
| 40.000 | 0,00976 € | 390,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

