
CML0805C0G3R0CT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G3R0CT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G3R0CT50VCT-ND - Cut Tape (CT) 738-CML0805C0G3R0CT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G3R0CT50V |
Description | CAP CER 3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G3R0CT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A3R0CAT2A | KYOCERA AVX | 8.817 | 478-12779-1-ND | 0,13000 € | Direct |
| CC0805CRNPO9BN3R0 | YAGEO | 88.183 | 311-1092-1-ND | 0,09000 € | Direct |
| CL21C030CBANNNC | Samsung Electro-Mechanics | 5.850 | 1276-1301-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01912 € | 9,56 € |
| 1.000 | 0,01696 € | 16,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01370 € | 54,80 € |
| 8.000 | 0,01250 € | 100,00 € |
| 12.000 | 0,01190 € | 142,80 € |
| 20.000 | 0,01123 € | 224,60 € |
| 28.000 | 0,01084 € | 303,52 € |
| 40.000 | 0,01047 € | 418,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

