Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805C0G272JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G272JT50VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CML0805C0G272JT50V |
Description | CAP, C0G, 0805, 2700PF, 5%, 50V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805N272J500CT | Walsin Technology Corporation | 250 | 1292-1594-1-ND | 0,09000 € | Parametric Equivalent |
| CC0805JFNPO9BN272 | YAGEO | 0 | 13-CC0805JFNPO9BN272TR-ND | 0,03671 € | Parametric Equivalent |
| CC0805JKNPO9BN272 | YAGEO | 5.388 | 311-4210-1-ND | 0,20000 € | Parametric Equivalent |
| CL21C272JBFNNWE | Samsung Electro-Mechanics | 0 | 1276-CL21C272JBFNNWETR-ND | 0,01492 € | Parametric Equivalent |
| GMC21CG272J50NT | Cal-Chip Electronics, Inc. | 2.840 | 4713-GMC21CG272J50NTCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06312 € | 189,36 € |
| Unit Price without VAT: | 0,06312 € |
|---|---|
| Unit Price with VAT: | 0,07511 € |






