
CML0805C0G270JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G270JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G270JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G270JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G270JT50V |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G270JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H270JT | KYOCERA AVX | 28.180 | 478-KGM21BCG1H270JTCT-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02490 € | 2,49 € |
| 500 | 0,01812 € | 9,06 € |
| 1.000 | 0,01605 € | 16,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01293 € | 51,72 € |
| 8.000 | 0,01178 € | 94,24 € |
| 12.000 | 0,01120 € | 134,40 € |
| 20.000 | 0,01057 € | 211,40 € |
| 28.000 | 0,01019 € | 285,32 € |
| 40.000 | 0,00983 € | 393,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

