1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G1R0CT50V

DigiKey Part Number
738-CML0805C0G1R0CT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G1R0CT50VCT-ND - Cut Tape (CT)
738-CML0805C0G1R0CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G1R0CT50V
Description
CAP CER 1PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G1R0CT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04400 €0,44 €
500,03040 €1,52 €
1000,02630 €2,63 €
5000,01912 €9,56 €
1.0000,01696 €16,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01370 €54,80 €
8.0000,01250 €100,00 €
12.0000,01190 €142,80 €
20.0000,01123 €224,60 €
28.0000,01084 €303,52 €
40.0000,01047 €418,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €