Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805C0G182JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G182JT50VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CML0805C0G182JT50V |
Description | CAP, C0G, 0805, 1800PF, 5%, 50V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805N182J500CT | Walsin Technology Corporation | 0 | 1292-0805N182J500CTTR-ND | 0,01398 € | Parametric Equivalent |
| VJ0805A182JXACW1BC | Vishay Vitramon | 0 | VJ0805A182JXACW1BC-ND | 0,04247 € | Parametric Equivalent |
| VJ0805A182JXAPW1BC | Vishay Vitramon | 0 | VJ0805A182JXAPW1BC-ND | 0,05420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04809 € | 192,36 € |
| Unit Price without VAT: | 0,04809 € |
|---|---|
| Unit Price with VAT: | 0,05723 € |



