CML0603Y5V104ZT50V is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 43.376
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 6.478
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 5.832.742
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.336
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 265.050
Unit Price: 0,10000 €
Datasheet
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603Y5V104ZT50V

DigiKey Part Number
738-CML0603Y5V104ZT50VTR-ND - Tape & Reel (TR)
738-CML0603Y5V104ZT50VCT-ND - Cut Tape (CT)
738-CML0603Y5V104ZT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603Y5V104ZT50V
Description
CAP, Y5V, 0603, 0.1UF, +80/-20%,
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603Y5V104ZT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes