Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603X7R681KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R681KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0603X7R681KT50V |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206082 | Würth Elektronik | 15.788 | 732-8000-1-ND | 0,08000 € | Parametric Equivalent |
| C0603X681K5RAC3316 | KEMET | 0 | 399-C0603X681K5RAC3316TR-ND | 0,08771 € | Parametric Equivalent |
| C0603X681K5RACAUTO | KEMET | 3.417 | 399-20505-1-ND | 0,35000 € | Parametric Equivalent |
| CS0603KRX7R9BB681 | YAGEO | 7.980 | 13-CS0603KRX7R9BB681CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00878 € | 35,12 € |
| Unit Price without VAT: | 0,00878 € |
|---|---|
| Unit Price with VAT: | 0,01045 € |





