Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603X7R563KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R563KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0603X7R563KT50V |
Description | CAP CER 0.056UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B563K500CT | Walsin Technology Corporation | 42.261 | 1292-1456-1-ND | 0,08000 € | Parametric Equivalent |
| C0603X563K5RACAUTO | KEMET | 491 | 399-20502-1-ND | 0,29000 € | Parametric Equivalent |
| GMC10X7R563K50NT | Cal-Chip Electronics, Inc. | 1.820 | 4713-GMC10X7R563K50NTCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01866 € | 74,64 € |
| Unit Price without VAT: | 0,01866 € |
|---|---|
| Unit Price with VAT: | 0,02221 € |




