Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603X7R393KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R393KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0603X7R393KT50V |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B393K500CT | Walsin Technology Corporation | 22.324 | 1292-1436-1-ND | 0,09000 € | Parametric Equivalent |
| C0603X393K5RACAUTO | KEMET | 7.846 | 399-20486-1-ND | 0,35000 € | Parametric Equivalent |
| C0603X393K5RACTU | KEMET | 4.000 | 399-C0603X393K5RACTUCT-ND | 0,33000 € | Parametric Equivalent |
| GMC10X7R393K50NT | Cal-Chip Electronics, Inc. | 3.800 | 4713-GMC10X7R393K50NTCT-ND | 0,10000 € | Parametric Equivalent |
| VJ0603Y393KXACW1BC | Vishay Vitramon | 2.061 | 720-VJ0603Y393KXACW1BCCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00956 € | 38,24 € |
| Unit Price without VAT: | 0,00956 € |
|---|---|
| Unit Price with VAT: | 0,01138 € |





