
CML0603X7R333KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R333KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R333KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R333KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R333KT50V |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R333KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01420 € | 7,10 € |
| 1.000 | 0,01249 € | 12,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00996 € | 39,84 € |
| 8.000 | 0,00903 € | 72,24 € |
| 12.000 | 0,00856 € | 102,72 € |
| 20.000 | 0,00804 € | 160,80 € |
| 28.000 | 0,00773 € | 216,44 € |
| 40.000 | 0,00744 € | 297,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

