CML0603X7R273KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.464
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.825
Unit Price: 0,14000 €
Datasheet
Image for CML0603X7R273KT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603X7R273KT50V

DigiKey Part Number
738-CML0603X7R273KT50V-ND
Manufacturer
Manufacturer Product Number
CML0603X7R273KT50V
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X273K5RACAUTOKEMET2.464399-16486-1-ND0,32000 €Parametric Equivalent
CS0603KRX7R9BB273YAGEO7.82513-CS0603KRX7R9BB273CT-ND0,14000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,00949 €37,96 €
Manufacturers Standard Package
Unit Price without VAT:0,00949 €
Unit Price with VAT:0,01129 €