0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603X7R223KT50V

DigiKey Part Number
738-CML0603X7R223KT50VTR-ND - Tape & Reel (TR)
738-CML0603X7R223KT50VCT-ND - Cut Tape (CT)
738-CML0603X7R223KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603X7R223KT50V
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603X7R223KT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H223KMKYOCERA AVX49.935478-KGM15AR71H223KMCT-ND0,08000 €Direct
KGM15AR71H223KTKYOCERA AVX53.819478-KGM15AR71H223KTCT-ND0,08000 €Direct
LD035C223KAB2AKYOCERA AVX4.115478-10960-1-ND0,51000 €Direct
0603B223K500CTWalsin Technology Corporation1.2351292-1417-1-ND0,08000 €Parametric Equivalent
885382206003Würth Elektronik1.540732-13186-1-ND0,17000 €Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
500,02320 €1,16 €
1000,01970 €1,97 €
5000,01420 €7,10 €
1.0000,01249 €12,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00996 €39,84 €
8.0000,00903 €72,24 €
12.0000,00856 €102,72 €
20.0000,00804 €160,80 €
28.0000,00773 €216,44 €
40.0000,00744 €297,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €