Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603X7R123KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R123KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0603X7R123KT50V |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X123K5RAC | KEMET | 0 | C0603X123K5RAC-ND | 0,05166 € | Parametric Equivalent |
| C0603X123K5RAC3112 | KEMET | 0 | 399-C0603X123K5RAC3112TR-ND | 0,08775 € | Parametric Equivalent |
| C0603X123K5RAC3190 | KEMET | 0 | 399-C0603X123K5RAC3190TR-ND | 0,07248 € | Parametric Equivalent |
| C0603X123K5RACAUTO | KEMET | 0 | 399-C0603X123K5RACAUTOTR-ND | 0,09689 € | Parametric Equivalent |
| C0603X123K5RACAUTO7411 | KEMET | 0 | 399-C0603X123K5RACAUTO7411TR-ND | 0,08775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01018 € | 40,72 € |
| Unit Price without VAT: | 0,01018 € |
|---|---|
| Unit Price with VAT: | 0,01211 € |






