
CML0603X7R103KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R103KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R103KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R103KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R103KT50V |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R103KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01500 € | 1,50 € |
| 500 | 0,01064 € | 5,32 € |
| 1.000 | 0,00931 € | 9,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00732 € | 29,28 € |
| 8.000 | 0,00659 € | 52,72 € |
| 12.000 | 0,00622 € | 74,64 € |
| 20.000 | 0,00581 € | 116,20 € |
| 28.000 | 0,00558 € | 156,24 € |
| 40.000 | 0,00535 € | 214,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

