
CML0603X7R102KT50V | |
---|---|
DigiKey Part Number | 738-CML0603X7R102KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R102KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R102KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R102KT50V |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R102KT50V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03200 € | 0,32 € |
100 | 0,01800 € | 1,80 € |
1.000 | 0,01139 € | 11,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00905 € | 36,20 € |
8.000 | 0,00819 € | 65,52 € |
12.000 | 0,00775 € | 93,00 € |
20.000 | 0,00727 € | 145,40 € |
28.000 | 0,00699 € | 195,72 € |
40.000 | 0,00673 € | 269,20 € |
100.000 | 0,00615 € | 615,00 € |
200.000 | 0,00580 € | 1.160,00 € |
400.000 | 0,00551 € | 2.204,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |