CML0603C0G681JT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 18.510
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 23.372
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58.650
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.059
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.910
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 21.950
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 101.971
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.200
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29491 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.779
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 20.470
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.744
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23.694
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 13.618
Unit Price: 0,12000 €
Datasheet
Image for CML0603C0G681JT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G681JT50V

DigiKey Part Number
738-CML0603C0G681JT50V-ND
Manufacturer
Manufacturer Product Number
CML0603C0G681JT50V
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,01650 €66,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01650 €
Unit Price with VAT:0,01964 €