
CML0603C0G2R2CT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G2R2CT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G2R2CT50VCT-ND - Cut Tape (CT) 738-CML0603C0G2R2CT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G2R2CT50V |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G2R2CT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01516 € | 7,58 € |
| 1.000 | 0,01337 € | 13,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01069 € | 42,76 € |
| 8.000 | 0,00970 € | 77,60 € |
| 12.000 | 0,00920 € | 110,40 € |
| 20.000 | 0,00866 € | 173,20 € |
| 28.000 | 0,00834 € | 233,52 € |
| 40.000 | 0,00803 € | 321,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

