Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603C0G270JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G270JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G270JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G270JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G270JT50V |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G270JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01590 € | 1,59 € |
| 500 | 0,01130 € | 5,65 € |
| 1.000 | 0,00990 € | 9,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00780 € | 31,20 € |
| 8.000 | 0,00703 € | 56,24 € |
| 12.000 | 0,00664 € | 79,68 € |
| 20.000 | 0,00622 € | 124,40 € |
| 28.000 | 0,00597 € | 167,16 € |
| 40.000 | 0,00572 € | 228,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









