Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603C0G1R0CT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G1R0CT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G1R0CT50VCT-ND - Cut Tape (CT) 738-CML0603C0G1R0CT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G1R0CT50V |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G1R0CT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H1R0CM | KYOCERA AVX | 14.635 | 478-KGM15ACG1H1R0CMCT-ND | 0,17000 € | Direct |
| KGM15ACG1H1R0CT | KYOCERA AVX | 52.020 | 478-KGM15ACG1H1R0CT-ND | 0,09000 € | Direct |
| 0603N1R0C500CT | Walsin Technology Corporation | 0 | 1292-0603N1R0C500CTTR-ND | 0,00385 € | Parametric Equivalent |
| AC0603CRNPO9BN1R0 | YAGEO | 3.180 | 13-AC0603CRNPO9BN1R0CT-ND | 0,09000 € | Parametric Equivalent |
| C0603C109C5GACAUTO | KEMET | 7.030 | 399-C0603C109C5GACAUTOCT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01026 € | 41,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












